DeWALT Impact Bit Set 40 Pieces, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 179-2269
- Mfr. Part No.:
- DT70541T-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2269
- Mfr. Part No.:
- DT70541T-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Type | Impact Bit Set | |
| Size | PH2, PH3, PZ2, PZ3, T20H, T25 | |
| Number of Pieces | 40 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Type Impact Bit Set | ||
Size PH2, PH3, PZ2, PZ3, T20H, T25 | ||
Number of Pieces 40 | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
CNC precisely machined bit with a torsion zone to absorb peaks in torque. Allows optimum bit flex for maximum life in Impact/High Torque applications. Longer life, faster, more accurate screw driving thanks to a specially designed bit tip which optimises the fit into the fastener. Eliminates wobble and stripped screws. Preferred by professional users for maximum hold, tight access and no run out. Bit tip holder innovation combines the 10 times magnetic screw lock system with easy to use, versatile products including an Aluminium Screw Lock Sleeve for use with 50mm+ torsion bits, an 85mm bit tip holder with removable sleeve for use with 25mm bits, and a compact rapid load for use with 25mm+ bits. Excellent hold, reach, stability and accessibility in all screw driving applications even the most awkward to reach. No run out. Excellent access in tight, difficult to reach applications. Premium quality materials and optimised bit design for optimum flex, strength and extreme durability.

