Wera Impact Bit Set 12 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

Subtotal (1 unit)*

£33.43

(exc. VAT)

£40.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£33.43

*price indicative

RS Stock No.:
123-0876
Mfr. Part No.:
057425
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Impact Bit Set

Size

Hex 3, Hex 4, Hex 5, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40

Number of Pieces

12

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Bit-Check 12 Stainless 1


Bit-Check with high quality stainless bits that can be positioned upright. Wera stainless tools are manufactured out of stainless steel, which prevents the formation of extraneous rust. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. Stainless bits included in the Wera "Take it easy" Tool Finder.

Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
Rapidaptor holder for rapid bit change
Torsion design against premature wear
Take it easy tool finder: colour coding according to profile and size

1x Bit-Check 12 Stainless 1, 12 pieces

1x 3888/4/1 K Rapidaptor Universal Bit Holder, stainless, 1/4" x 50 mm

2x 3851/1 TS bits, stainless: PH 1x25, PH 2x25

2x 3855/1 TS bits, stainless: PZ 1x25, PZ 2x25

4x 3867/1 TS TORX® bits, stainless: TX 15x25, TX 20x25, TX 25x25, TX 30x25

3x 3840/1 TS bits, stainless: 3.0x25, 4.0x25, 5.0x25