Facom Slotted Screw Starter, 230mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4115
Mfr. Part No.:
AFU.2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Maximum Thread

7mm

Minimum Thread

0.8mm

Operation Type

Manual

Length

230mm

Head Type

Slotted

RoHS Status: Not Applicable

COO (Country of Origin):
US
Bush rotation secures the blade in the slotted screw head
Finely knurled steel handle
AFU.2 is fitted with a magnet at the end of the handle