Fischer Elektronik Thermoplastic Screw Insulator IB 8, M3, 2.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7495
Distrelec Article No.:
175-60-239
Mfr. Part No.:
IB 8
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

3.5mm

Body Length

2.5mm

Flange Diameter

6mm

Material

Thermoplastic

COO (Country of Origin):
DE
The insulation bushing is a high-quality product designed to meet user's technical specifications. This product is reliable and efficient, making it the perfect choice for user's electronic needs.

Robust construction for durability and longevity
Easy to install and use without any hassle
High performance for optimal functionality
Compact design for space-saving installation
Wide range of compatibility with various devices