RS PRO Nylon Screw Insulator, M3, 4mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Note

Dimensions refering to the line drawing:
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter

//media.rs-online.com/t_line/L178636-01.gif
//media.rs-online.com/t_line/LE178636-01.gif
//media.rs-online.com/t_line/LF178636-01.gif
//media.rs-online.com/t_line/LI178636-01.gif

Plain Spacers & Screw Insulators

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Screw Insulators

Specifications
Attribute Value
For Screw Size M3
Inside Diameter 3.1mm
Body Outside Diameter 4mm
Body Length 4mm
Flange Diameter 6.2mm
Flange Thickness 1 mm
Material Nylon
773 In stock for FREE next working day delivery
Price 1 Bag of 50
£ 3.15
(exc. VAT)
£ 3.78
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£3.15
£0.063
*price indicative
Related Products
Set of insulating bushes for insulation between the ...
Description:
Set of insulating bushes for insulation between the component and the heatsink.Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
Set of insulating bushes for insulation between the ...
Description:
Set of insulating bushes for insulation between the component and the heatsink.Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).