Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-8846
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pieces | 2 | |
| Set Contents | No 2, 7/64 in | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pieces 2 | ||
Set Contents No 2, 7/64 in | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
