Storm 5001-200103 Screen Bezel for 5000 Series Display Modules 114 x 88 x 17mm
- RS Stock No.:
- 886-1392
- Mfr. Part No.:
- 5001-200103
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1392
- Mfr. Part No.:
- 5001-200103
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Display Type Compatible With | LCD Display | |
| Viewing Area Dimensions | 95.7 x 80.6mm | |
| External Dimensions | 114 x 88 x 17mm | |
| External Height | 88mm | |
| External Width | 17mm | |
| Viewing Area Height | 80.6mm | |
| Viewing Area Width | 95.7mm | |
| Series | 5000 | |
| For Use With | 5000 Series Display Modules | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Display Type Compatible With LCD Display | ||
Viewing Area Dimensions 95.7 x 80.6mm | ||
External Dimensions 114 x 88 x 17mm | ||
External Height 88mm | ||
External Width 17mm | ||
Viewing Area Height 80.6mm | ||
Viewing Area Width 95.7mm | ||
Series 5000 | ||
For Use With 5000 Series Display Modules | ||
- COO (Country of Origin):
- GB
