- RS Stock No.:
- 269-5230
- Mfr. Part No.:
- 7100171931
- Brand:
- 3M
View this category
- RS Stock No.:
- 269-5230
- Mfr. Part No.:
- 7100171931
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The 3M Scotch Brite 96 general purpose scouring pads are designed for everyday cleaning of most cooking utensils and equipment. They are non rusting and resilient, making an ideal replacement for steel wool or stainless steel scrubbers.
Available in pre cut roll form for easy dispensing
Scours twice as fast and lasts up to 2 to 3 times longer than comparable pads
Certified by HACCP International as food safe and fit for purpose
Scours twice as fast and lasts up to 2 to 3 times longer than comparable pads
Certified by HACCP International as food safe and fit for purpose
Specifications
Attribute | Value |
Type | Scouring Pad |
Colour | Green |
Application | Cleaning |
Length | 224mm |
Width | 158mm |