3M Red Abrasive Hand Pad 200mm x 100mm x , for Cleaning Use

Subtotal (1 pack of 4 units)*

£228.07

(exc. VAT)

£273.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£228.07£57.018

*price indicative

RS Stock No.:
627-798
Mfr. Part No.:
7100182487
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Scouring Pad

Colour

Red

Application

Cleaning

Length

200mm

Width

100mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The 3M Durable Flex Hand Pad features a non-woven, open-web material suitable for use dry or with water and some solvents. It can be rinsed clean and reused without shredding, rusting, or producing metal splinters like steel wool. Combining excellent flexibility with effective cutting action and precise hand control, it’s ideal for tough cleaning tasks and fine finishing results.

Minimizes heat build up to lessen impact on heat-sensitive materials
Suitable for use on wood, paints, metal, plastics, ceramics, porcelain, glass, rubber or composites
Can be folded, stacked, or rolled for effective cleaning

Related links