3M Blue Sponge Scourer, for Ceramic, Glass Use
- RS Stock No.:
- 395-311
- Mfr. Part No.:
- 670
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 395-311
- Mfr. Part No.:
- 670
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Sponge | |
| Colour | Blue | |
| Application | Ceramic, Glass | |
Select all | ||
|---|---|---|
Brand 3M | ||
Type Sponge | ||
Colour Blue | ||
Application Ceramic, Glass | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Scotch-Brite™ delicate surface handpads pre-cut on roll
Roll of pre-cut synthetic-fibre handpads.
Pre-treated with resin containing particles designed to clean delicate surfaces.
Applications: glass-ceramic cooktops and glass, aluminium or stainless steel kitchen utensils. May also be used in industrial settings or buildings (floors, stairs, desks, counters, etc.).
Pre-treated with resin containing particles designed to clean delicate surfaces.
Applications: glass-ceramic cooktops and glass, aluminium or stainless steel kitchen utensils. May also be used in industrial settings or buildings (floors, stairs, desks, counters, etc.).
