Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Printing & Scanning
Scanners
Hewlett Packard Scanner
RS Stock No.:
464-388
Mfr. Part No.:
L2694A
Brand:
Hewlett Packard
Technical Reference
Discontinued product
RS Stock No.:
464-388
Mfr. Part No.:
L2694A
Brand:
Hewlett Packard
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Maximum Document Size
8.5 x 11in
Maximum Optical Resolution
1200dpi
Colour Depth
48bit
Cable Interface
USB
Dimensions
458 x 615 x 275mm
Weight
2.7kg
Length
458mm
Width
615mm
Height
275mm