Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 799-9382
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Metal | |
| Number in Pack | 5 | |
| Blade Material | HSS | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Saw Blade Type Jigsaw Blade | ||
Application Metal | ||
Number in Pack 5 | ||
Blade Material HSS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Jigsaw Blades
Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.
Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5
