Starrett 50; 75; 100mm Cutting Length Jigsaw Blade, Pack of 19
- RS Stock No.:
- 612-9618
- Mfr. Part No.:
- BU4
- Brand:
- Starrett
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.67
(exc. VAT)
£22.40
(inc. VAT)
- RS Stock No.:
- 612-9618
- Mfr. Part No.:
- BU4
- Brand:
- Starrett
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Wood; Plastics; Laminates and Metal | |
| Cutting Length | 50; 75; 100mm | |
| Tooth Pitch | 0,8 - 4,2mm | |
| Number in Pack | 19 | |
Select all | ||
|---|---|---|
Brand Starrett | ||
Saw Blade Type Jigsaw Blade | ||
Application Wood; Plastics; Laminates and Metal | ||
Cutting Length 50; 75; 100mm | ||
Tooth Pitch 0,8 - 4,2mm | ||
Number in Pack 19 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Unified Shank 19-piece Set
Unified Shank™ Jigsaw Blades incorporate Starrett Bi-Metal Unique™ Saw Technology and are suitable for all jigsaws. They feature a new shank design that fits both universal shank and Bosch shank jigsaws. This 19-piece set is supplied in a tough, durable plastic wallet, and contains one each of all the blades in the Starrett range, making it suitable for almost all sawing applications.,Set contains 4 blades suitable for metal cutting, 6 blades for wood, and 6 multi-purpose blades.
Blades produce thinner chips which are more quickly and easily removed from the saw cut
Exceptionally strong teeth, and longer blade life than competitive products
Shatterproof blade design is unbreakable in normal use
Blade Lengths 50, 75 & 100mm
Tooth Pitches 0.8 - 4.2mm
Exceptionally strong teeth, and longer blade life than competitive products
Shatterproof blade design is unbreakable in normal use
Blade Lengths 50, 75 & 100mm
Tooth Pitches 0.8 - 4.2mm

