Bosch, &18 Teeth Per Inch Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 277-2325
- Mfr. Part No.:
- 2608656255
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-2325
- Mfr. Part No.:
- 2608656255
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Ferrous metal; Non-ferrous metal | |
| Number of Teeth per Inch | &18 | |
| Number in Pack | 5 | |
| Blade Material | Bi-metal | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Ferrous metal; Non-ferrous metal | ||
Number of Teeth per Inch &18 | ||
Number in Pack 5 | ||
Blade Material Bi-metal | ||
Non Compliant
- COO (Country of Origin):
- CH
Bosch Bi-Metal Sabre Saw Blades for GSA style Tools
A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line. They are Bi-Metal and designed with long life and great handling in mind, they are light weight and exceptionally easy to use.
For perfect handling and versatile applications in various metals.
For perfect handling and versatile applications in various metals.
Sabre bi-metal saw blades for use on GSA type machines
Especially optimised for use in compact saws
Side set and milled
Fast Cut
Long life
Especially optimised for use in compact saws
Side set and milled
Fast Cut
Long life
