ERKO, 8, 12 Teeth Per Inch Aluminum, Stainless Steel, Steel 2930mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 275-8251
- Mfr. Part No.:
- 49600162930
- Brand:
- ERKO
Subtotal (1 unit)*
£41.55
(exc. VAT)
£49.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.55 |
*price indicative
- RS Stock No.:
- 275-8251
- Mfr. Part No.:
- 49600162930
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Band Saw Blade | |
| Application | Metal, Plastic, Wood | |
| Cutting Length | 2930mm | |
| Number of Teeth per Inch | 8, 12 | |
| Materials Cut | Aluminum, Stainless Steel, Steel | |
| Number in Pack | 1 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Band Saw Blade | ||
Application Metal, Plastic, Wood | ||
Cutting Length 2930mm | ||
Number of Teeth per Inch 8, 12 | ||
Materials Cut Aluminum, Stainless Steel, Steel | ||
Number in Pack 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.
It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt
Tooth tip made from 8 percent cobalt
Related links
- ERKO Stainless Steel Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO 14 Teeth Per Inch Aluminum Steel 2930mm Cutting Length Band Saw Blade, Pack of 1
- ERKO Stainless Steel Pack of 1
- ERKO 10 Teeth Per Inch Aluminum Steel 2930mm Cutting Length Band Saw Blade, Pack of 1
- ERKO 12 Teeth Per Inch Aluminum Steel 3370mm Cutting Length Band Saw Blade, Pack of 1
- ERKO Stainless Steel Pack of 1
