ERKO, 5 → 8 Teeth Per Inch Aluminiuml, Stainless Steel, Steel 3010mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£42.68

(exc. VAT)

£51.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.68

*price indicative

RS Stock No.:
275-7816
Mfr. Part No.:
49600133010
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Cutting

Cutting Length

3010mm

Number of Teeth per Inch

5 → 8

Materials Cut

Aluminiuml, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO BSK TAPE BLADE with bimetal technology is for multi-purpose sawing stations, which cut a little bit of everything and used in intense applications.

Good quality

Related links