DeWALT 24 Teeth Per Inch Timber with Embedded Nails, Rough Timber, Softwood, Composite Material 1 30 mm
- RS Stock No.:
- 224-0561
- Mfr. Part No.:
- DT1949-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£31.53
(exc. VAT)
£37.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.53 |
*price indicative
- RS Stock No.:
- 224-0561
- Mfr. Part No.:
- DT1949-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Timber with Embedded Nails, Rough Timber, Softwood, Composite Material | |
| Number of Teeth | 24 | |
| Arbor Diameter | 30mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | EAC | |
| Blade Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Timber with Embedded Nails, Rough Timber, Softwood, Composite Material | ||
Number of Teeth 24 | ||
Arbor Diameter 30mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals EAC | ||
Blade Diameter 30mm | ||
- COO (Country of Origin):
- CN
The DEWALT Circular Saw Blade 165 x20mm x 24T has been designed for cutting softwoods, composite materials and rough timber. The ultra-sharp carbide teeth means less force is required when pushing the blade through the timber, it also can be used to cut through embedded nails. The durable construction of the impact resistant carbide teeth reduce the chances of chipping or breaking if it hit a foreign object. This blade has been constructed to fit portable machines making it ideal for demanding jobsite operations
Impact resistant carbide teeth reduce the chances of chipping or breaking a tooth
The ultra sharp carbide teeth mean less force is required when pushing the blade
Extremely robust, solid construction site sheets for the toughest requirements
Designed for rapid cutting of natural woods and composites, as well as framework
Ideal for simples to good transverse and longitudinal cutting results
Related links
- DeWALT 24 Teeth Per Inch Rough Timber Composite Material, Timber with Embedded Nails 1 184 mm
- DeWALT 18 Teeth Per Inch Rough Timber Softwood, Composite Material 1 165 mm
- DeWALT 18 Teeth Per Inch Timber with Embedded Nails Composite Material, Softwood 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Wood, Multi Material 1 140 mm
