Bosch, 8 Teeth Per Inch 100mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 197-7057
- Mfr. Part No.:
- 2608653130
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-7057
- Mfr. Part No.:
- 2608653130
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Metal | |
| Cutting Length | 100mm | |
| Number of Teeth per Inch | 8 | |
| Tooth Pattern | Regular | |
| Number in Pack | 1 | |
| Blade Material | Bi-metal | |
| Bimetal | Yes | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 100mm | ||
Number of Teeth per Inch 8 | ||
Tooth Pattern Regular | ||
Number in Pack 1 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||
- COO (Country of Origin):
- CH
The S 957 CHM Endurance for Vehicle Rescue delivers ultimate blade life and powerful cuts in automotive steels. Carbide teeth enable highest endurance for demolition cuts in rescue and car dismantling applications. Moreover, the blade's thick gauge material (1.35 mm) provides excellent stability for metal demolition while its tapered body and its relief-ground first tooth allow for plunge cutting. This blade's teeth are welded to a highly elastic steel body with Carbide Technology, making it apt for even the toughest materials. Its medium tooth pitch (3 mm) is ideal for cutting A / B / C vehicle columns. Its standard length (150 mm) cuts up to 100 mm deep, making it ideal for windshield, roof and third-door cuts.
Carbide Technology for highest endurance for demolition cuts in rescue and car dismantling applications
Thick gauge material (1.35 mm) provides excellent stability for metal demolition
Tapered body and relief-ground first tooth allow plunge cutting
Thick gauge material (1.35 mm) provides excellent stability for metal demolition
Tapered body and relief-ground first tooth allow plunge cutting
