Bosch, 18 Teeth Per Inch 100mm Cutting Length Reciprocating Saw Blade, Pack of 1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
197-7056
Mfr. Part No.:
2608653097
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Saw Blade Type

Reciprocating Saw Blade

Application

Metal

Cutting Length

100mm

Number of Teeth per Inch

18

Tooth Pattern

Regular

Number in Pack

1

Blade Material

Bi-metal

Bimetal

Yes

COO (Country of Origin):
CH
The S 922 EHM Endurance for Stainless Steel delivers ultimate blade life in metal. Featuring a carbide tooth strip, it provides excellent rigidity and stability for maximum lifetime. Additionally, the blade’s precision-ground teeth are optimised for cutting stainless steel. Its tooth strip is welded to a highly elastic carbon steel body with Carbide Technology, allowing this reciprocating saw blade to cut through very tough materials. Moreover, it can be used in metal materials with a wall thickness of 1.5 mm to 4 mm due to its fine tooth pitch (1.8 mm). It is equipped with a standard length of 150 mm, providing a cutting capacity of up to 100 mm. For use with reciprocating saws with 1/2 inch universal shank systems.

Carbide tooth strip provides excellent rigidity and stability for maximum lifetime
Precision-ground teeth are optimised for cutting stainless steel
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting very tough materials