Lenox, 24 Teeth Per Inch 92mm Cutting Length Jigsaw Blade, Pack of 2
- RS Stock No.:
- 174-6811
- Mfr. Part No.:
- 20303BT324S
- Brand:
- Lenox
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-6811
- Mfr. Part No.:
- 20303BT324S
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Thin Metal | |
| Cutting Length | 92mm | |
| Number of Teeth per Inch | 24 | |
| Number in Pack | 2 | |
| Bimetal | Yes | |
Select all | ||
|---|---|---|
Brand Lenox | ||
Saw Blade Type Jigsaw Blade | ||
Application Thin Metal | ||
Cutting Length 92mm | ||
Number of Teeth per Inch 24 | ||
Number in Pack 2 | ||
Bimetal Yes | ||
- COO (Country of Origin):
- US
PRECISION CUTTING: Super sharp to cut fast without deflection. SMOOTH FINISH: Ground to precision sharpness for straight cuts and a smooth finish. IDEAL FOR WOODWORKING: Designed for optimal performance in wood cutting, including hardwoods. SHATTER RESISTANT: Bi-metal technology flexes and resists breaking and extends blade life
