Starrett, 6 Teeth Per Inch Band Saw Blade, Pack of 1
- RS Stock No.:
- 694-166
- Mfr. Part No.:
- 04'11 3/8 X 014 X6T SK
- Brand:
- Starrett
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 694-166
- Mfr. Part No.:
- 04'11 3/8 X 014 X6T SK
- Brand:
- Starrett
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Saw Blade Type | Band Saw Blade | |
| Number of Teeth per Inch | 6 | |
| Number in Pack | 1 | |
Select all | ||
|---|---|---|
Brand Starrett | ||
Saw Blade Type Band Saw Blade | ||
Number of Teeth per Inch 6 | ||
Number in Pack 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Starrett Bandsaw Blades
Regular 'tooth blades for use in general applications and with ferrous metals
'Skip' tooth blades for plastics, plywoods, soft woods, and non-ferrous applications
'Skip' tooth blades for plastics, plywoods, soft woods, and non-ferrous applications
Band Saw
