Startech Cable, 304.8mm
- RS Stock No.:
- 193-0322
- Mfr. Part No.:
- LSATARND12
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-0322
- Mfr. Part No.:
- LSATARND12
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 304.8mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 304.8mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Round cable with straight latching connections
Supports fast data transfer rates of up to 6 Gbps when used with SATA 3.0 compliant drives
Rounded cable design provides less airflow resistance than standard designs, which helps improve air flow within a computer/server case for optimum system performance
Latching connectors secure the cable against accidental disconnection
Backed by StarTech.com Lifetime Warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Supports fast data transfer rates of up to 6 Gbps when used with SATA 3.0 compliant drives
Rounded cable design provides less airflow resistance than standard designs, which helps improve air flow within a computer/server case for optimum system performance
Latching connectors secure the cable against accidental disconnection
Backed by StarTech.com Lifetime Warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
