Startech Cable, 600mm
- RS Stock No.:
- 186-4024
- Mfr. Part No.:
- LSATARND24
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4024
- Mfr. Part No.:
- LSATARND24
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 600mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 600mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
LSATARND24 Latching SATA Cable
The LSATARND24 2-foot/24-inch latching round SATA cable is a high quality SATA 6Gbps cable that features a rounded design to help improve airflow inside a computer or server case by providing less resistance as air passes around the cable, in turn helping to ensure optimal cooling for optimized system performance.
This durable cable also features latching connectors, which lock when connected to a supporting (latchable) SATA port to, ensuring a snug, secured data connection every time to prevent accidental disconnects.
Backed by Lifetime Warranty.
This durable cable also features latching connectors, which lock when connected to a supporting (latchable) SATA port to, ensuring a snug, secured data connection every time to prevent accidental disconnects.
Backed by Lifetime Warranty.
Features & Benefits
• Round cable with straight latching connections
• Supports fast data transfer rates of up to 6 Gbps when used with SATA 3.0 compliant drives
• Compliant with SATA 6Gb/s Specifications
• Rounded cable design provides less airflow resistance than standard designs, which helps improve air flow within a computer/server case for optimum system performance
• Latching connectors secure the cable against accidental disconnection
• Backed by StarTech.com Lifetime Warranty
• Supports fast data transfer rates of up to 6 Gbps when used with SATA 3.0 compliant drives
• Compliant with SATA 6Gb/s Specifications
• Rounded cable design provides less airflow resistance than standard designs, which helps improve air flow within a computer/server case for optimum system performance
• Latching connectors secure the cable against accidental disconnection
• Backed by StarTech.com Lifetime Warranty
Applications
• Connecting servers, SATA drive arrays and storage subsystems
• Compatible with Serial ATA Hard Drives, CD-RW, DVDs, and other devices
• Compatible with Serial ATA Hard Drives, CD-RW, DVDs, and other devices
The LSATARND24 2-foot/24-inch latching round SATA cable is a high quality SATA 6Gbps cable that features a rounded design to help improve airflow inside a computer or server case by providing less resistance as air passes around the cable, in turn helping to ensure optimal cooling for optimized system performance.
This durable cable also features latching connectors, which lock when connected to a supporting (latchable) SATA port to, ensuring a snug, secured data connection every time to prevent accidental disconnects.
Backed by Lifetime Warranty.
This durable cable also features latching connectors, which lock when connected to a supporting (latchable) SATA port to, ensuring a snug, secured data connection every time to prevent accidental disconnects.
Backed by Lifetime Warranty.
Whats in the package?
• 24in Round Latching SATA Cable
