NEUTRAL Disinfection Station 1800mm x 230mm x 200mm

Stock information currently inaccessible
RS Stock No.:
201-8507
Mfr. Part No.:
W 06 001 0011 CH
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Width

230mm

Height

1800mm

Depth

200mm

Mounting Type

Free Standing

Wall Mounted

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Totem has a multitude of features that make it the reference for hydro alcoholic gel distribution supports. It is a double-sided version. This stand comes with a steel display panel for hanging adhesive notes or information notes, erasable felt-tip writing, etc. It also consists of a bottle holder with adapter for bottles along with a steel shelf and a support for plastic bag bin. Please note that bottle and gel dispenser box not supplied.

HYGIENE POINT sign at the top
Epoxy paint finish polymerized at 180 ° C
Bacteria free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy