- RS Stock No.:
- 182-8739
- Mfr. Part No.:
- TBS 10330K120
- Brand:
- PREVOST
6 In stock - FREE next working day delivery available
47 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 5
£25.75
(exc. VAT)
£30.90
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | £25.75 | £5.15 |
*price indicative |
- RS Stock No.:
- 182-8739
- Mfr. Part No.:
- TBS 10330K120
- Brand:
- PREVOST
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The PREVOST Sanding Belt with grade 80 has Belt length of 330 mm and belt width of 10 mm.
Number of belts: 5
Grit Size: P120
Grit Size: P120
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Aluminium Oxide |
Grit Size | P120 |
Grade | Fine |
Length | 330mm |
Width | 10mm |
Number of Belts | 5 |
Series | TBS 10330K120 |
Related links
- 3M 947A Sanding Belt P120 Grit, Fine Grade
- Norton R293 Narrow Belts Sanding Belt P120 Grit, Medium Grade
- Bosch Sanding Sheet P120 Grit, Fine Grade
- Bosch Sanding Sheet P60 Grit, Fine Grade
- Norton R293 Narrow Belts Sanding Belt P120 Grit, Fine Grade
- Norton R293 Narrow Belts Sanding Belt P50 Grit, Medium Grade
- Bosch X440 Sanding Belt P100 Grit, Fine Grade
- Bosch X440 Sanding Belt P150 Grit, Very Fine Grade