SMP18FSZ, Sample & Hold Circuit, 3.5μs 8-Channel Dual Power Supply, 16-Pin SOIC
- RS Stock No.:
- 759-2180
- Mfr. Part No.:
- SMP18FSZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-2180
- Mfr. Part No.:
- SMP18FSZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Acquisition Time | 3.5µs | |
| Number of Sample and Holds | 8 | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5 V, 0 V, 12 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Acquisition Time 3.5µs | ||
Number of Sample and Holds 8 | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5 V, 0 V, 12 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
