- RS Stock No.:
- 122-6713
- Brand:
- RS PRO
31 In stock - FREE next working day delivery available
Price Each
£150.49
(exc. VAT)
£180.59
(inc. VAT)
Units | Per unit |
1 + | £150.49 |
- RS Stock No.:
- 122-6713
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO 1.5 kVA Isolation Transformer, 230 V AC, 2 x 13 A
Need to safely isolate your equipment from a 230 V AC UK mains supply? This isolating transformer from RS PRO is encased in a robust, fibreglass-reinforced plastic enclosure that prevents it from being knocked or damaged. The unit is fitted with a standard 3-pin socket so you can use it to power a wide variety of appliances.
There's little chance of overload thanks to the transformer's thermal magnetic trip. The unit conforms to a range of industry standards, including BSEN 61558 as a safe transformer. It's also compliant with the EU's Restriction of Hazardous Substances directive (RoHS), which means it contains only minimal levels of any environmentally harmful materials. This standalone unit is fitted with a handle on the top to make it portable.
There's little chance of overload thanks to the transformer's thermal magnetic trip. The unit conforms to a range of industry standards, including BSEN 61558 as a safe transformer. It's also compliant with the EU's Restriction of Hazardous Substances directive (RoHS), which means it contains only minimal levels of any environmentally harmful materials. This standalone unit is fitted with a handle on the top to make it portable.
Features and Benefits
• Output current of 2 x 13 A
• Length of 195 mm
• Width of 195 mm
• Depth of 265 mm
• Maximum operating frequency of 60 Hz
• Minimum operating frequency of 50 Hz
• Power rating of 1.5 kVA
• BS1363 socket
• Primary voltage rating of 230 V AC
• Secondary voltage rating of 230 V AC
• Standalone mounting
• Weight of 12 kg
• Length of 195 mm
• Width of 195 mm
• Depth of 265 mm
• Maximum operating frequency of 60 Hz
• Minimum operating frequency of 50 Hz
• Power rating of 1.5 kVA
• BS1363 socket
• Primary voltage rating of 230 V AC
• Secondary voltage rating of 230 V AC
• Standalone mounting
• Weight of 12 kg
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 230V |
Power Rating | 1.5 kVA Intermittent 5 Mins on 15 Mins offkVA |
Output Current | 2 x 13A |
Socket Type | BS1363 |
Weight | 12kg |
Length | 195mm |
Width | 195mm |
Depth | 265mm |
Dimensions | 195 x 195 x 265mm |
Mounting Type | Stand Alone |
Maximum Operating Frequency | 60Hz |
Minimum Operating Frequency | 50Hz |
- RS Stock No.:
- 122-6713
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO 1.5 kVA Isolation Transformer, 230 V AC, 2 x 13 A
Need to safely isolate your equipment from a 230 V AC UK mains supply? This isolating transformer from RS PRO is encased in a robust, fibreglass-reinforced plastic enclosure that prevents it from being knocked or damaged. The unit is fitted with a standard 3-pin socket so you can use it to power a wide variety of appliances.
There's little chance of overload thanks to the transformer's thermal magnetic trip. The unit conforms to a range of industry standards, including BSEN 61558 as a safe transformer. It's also compliant with the EU's Restriction of Hazardous Substances directive (RoHS), which means it contains only minimal levels of any environmentally harmful materials. This standalone unit is fitted with a handle on the top to make it portable.
There's little chance of overload thanks to the transformer's thermal magnetic trip. The unit conforms to a range of industry standards, including BSEN 61558 as a safe transformer. It's also compliant with the EU's Restriction of Hazardous Substances directive (RoHS), which means it contains only minimal levels of any environmentally harmful materials. This standalone unit is fitted with a handle on the top to make it portable.
Features and Benefits
• Output current of 2 x 13 A
• Length of 195 mm
• Width of 195 mm
• Depth of 265 mm
• Maximum operating frequency of 60 Hz
• Minimum operating frequency of 50 Hz
• Power rating of 1.5 kVA
• BS1363 socket
• Primary voltage rating of 230 V AC
• Secondary voltage rating of 230 V AC
• Standalone mounting
• Weight of 12 kg
• Length of 195 mm
• Width of 195 mm
• Depth of 265 mm
• Maximum operating frequency of 60 Hz
• Minimum operating frequency of 50 Hz
• Power rating of 1.5 kVA
• BS1363 socket
• Primary voltage rating of 230 V AC
• Secondary voltage rating of 230 V AC
• Standalone mounting
• Weight of 12 kg
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 230V |
Power Rating | 1.5 kVA Intermittent 5 Mins on 15 Mins offkVA |
Output Current | 2 x 13A |
Socket Type | BS1363 |
Weight | 12kg |
Length | 195mm |
Width | 195mm |
Depth | 265mm |
Dimensions | 195 x 195 x 265mm |
Mounting Type | Stand Alone |
Maximum Operating Frequency | 60Hz |
Minimum Operating Frequency | 50Hz |