- RS Stock No.:
- 187-9617
- Mfr. Part No.:
- L64IU 150
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 187-9617
- Mfr. Part No.:
- L64IU 150
- Brand:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Single lanyard with a compact, integrated energy absorber designed for protection on a horizontal lifeline (rope or cable) or on an elevated platform. It is available in 80 or 150 cm versions (without connectors). Equipped with two captive carabiners.
Designed for protection on a horizontal lifeline (rope or cable) or on an elevated platform
Absorbs energy in case of a fall:
Tearing of the energy absorber webbing limits the impact force on the user
Works with users who weigh between 50 and 130 kg
Progressive tearing reduces the deceleration on lightweight users
Minimal bulk: compact energy absorber facilitates handling
Abrasion resistance:
Durable zippered fabric pouch protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Lanyard and pouch reduce the risk of cuts and potential severing over edges
Comes with two captive steel carabiners, with TRIACT-LOCK auto-locking system.
Available in two lengths: 100 and 170 cm
Absorbs energy in case of a fall:
Tearing of the energy absorber webbing limits the impact force on the user
Works with users who weigh between 50 and 130 kg
Progressive tearing reduces the deceleration on lightweight users
Minimal bulk: compact energy absorber facilitates handling
Abrasion resistance:
Durable zippered fabric pouch protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Lanyard and pouch reduce the risk of cuts and potential severing over edges
Comes with two captive steel carabiners, with TRIACT-LOCK auto-locking system.
Available in two lengths: 100 and 170 cm
Attribute | Value |
---|---|
Weight Capacity | 50 → 130kg |
- RS Stock No.:
- 187-9617
- Mfr. Part No.:
- L64IU 150
- Brand:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Single lanyard with a compact, integrated energy absorber designed for protection on a horizontal lifeline (rope or cable) or on an elevated platform. It is available in 80 or 150 cm versions (without connectors). Equipped with two captive carabiners.
Designed for protection on a horizontal lifeline (rope or cable) or on an elevated platform
Absorbs energy in case of a fall:
Tearing of the energy absorber webbing limits the impact force on the user
Works with users who weigh between 50 and 130 kg
Progressive tearing reduces the deceleration on lightweight users
Minimal bulk: compact energy absorber facilitates handling
Abrasion resistance:
Durable zippered fabric pouch protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Lanyard and pouch reduce the risk of cuts and potential severing over edges
Comes with two captive steel carabiners, with TRIACT-LOCK auto-locking system.
Available in two lengths: 100 and 170 cm
Absorbs energy in case of a fall:
Tearing of the energy absorber webbing limits the impact force on the user
Works with users who weigh between 50 and 130 kg
Progressive tearing reduces the deceleration on lightweight users
Minimal bulk: compact energy absorber facilitates handling
Abrasion resistance:
Durable zippered fabric pouch protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Lanyard and pouch reduce the risk of cuts and potential severing over edges
Comes with two captive steel carabiners, with TRIACT-LOCK auto-locking system.
Available in two lengths: 100 and 170 cm
Attribute | Value |
---|---|
Weight Capacity | 50 → 130kg |