ABB Dual-Channel Expansion Module Expansion Module, 24V dc, 4 Safety Contacts

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
861-4887
Mfr. Part No.:
2TLA010030R3000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Expansion Module

Reset Method

Automatic

Terminal Type

Screw

Series

E1T

Depth

120mm

Safety Category

4

Width

22.5mm

Length

84mm

Performance Level

e

RoHS Status: Not Applicable

COO (Country of Origin):
CN

E1T Safety Expansion Relay Series


By using the E1T safety expansion relay from ABB it is easy to increase the number of safe outputs. This means that an unlimited number of dangerous machine operations and functions can be stopped from one safety relay.

The E1T from ABB is a safety expansion relay series which incorporates twin stop functions
Includes LED status indication
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
Has four normally open outputs (4NO)

Approvals

TUV, CE, CSA