Phoenix Contact PSR-SCP Safety Relay 24V dc, Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 801-6047
- Mfr. Part No.:
- 2981538
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£610.94
(exc. VAT)
£733.13
(inc. VAT)
- RS Stock No.:
- 801-6047
- Mfr. Part No.:
- 2981538
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V dc | |
Number of Channels | 2 | |
Safety Contacts | 4 | |
Terminal Type | Screw | |
Safety Category | 4 | |
Series | PSR-SCP | |
Width | 45mm | |
Depth | 114.5mm | |
Performance Level | e | |
Length | 99mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 4 | ||
Terminal Type Screw | ||
Safety Category 4 | ||
Series PSR-SCP | ||
Width 45mm | ||
Depth 114.5mm | ||
Performance Level e | ||
Length 99mm | ||