Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4 Pole, 3PDT
- RS Stock No.:
- 789-2783
- Mfr. Part No.:
- 7S.14.9.024.0310
- Brand:
- Finder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.01
(exc. VAT)
£117.61
(inc. VAT)
- RS Stock No.:
- 789-2783
- Mfr. Part No.:
- 7S.14.9.024.0310
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 24V dc | |
Mounting Type | DIN Rail | |
Contact Configuration | 3PDT | |
Number of Poles | 4 | |
Switching Current | 6A | |
Coil Power | 700mW | |
Maximum Switching Voltage AC | 250V | |
Terminal Type | Cage Clamp | |
Minimum Operating Temperature | -40°C | |
Series | 7S Series | |
Length | 22.5mm | |
Height | 78.8mm | |
Contact Material | Silver Alloy | |
Depth | 100.3mm | |
Life | 100 x 10³ cycles | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 6kV | |
Maximum Switching Power AC | 1.5 kVA | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Mounting Type DIN Rail | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Switching Current 6A | ||
Coil Power 700mW | ||
Maximum Switching Voltage AC 250V | ||
Terminal Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Series 7S Series | ||
Length 22.5mm | ||
Height 78.8mm | ||
Contact Material Silver Alloy | ||
Depth 100.3mm | ||
Life 100 x 10³ cycles | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 6kV | ||
Maximum Switching Power AC 1.5 kVA | ||
- COO (Country of Origin):
- IT
7S - Series
7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.
Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering