Siemens Single/Dual-Channel Light Beam/Curtain Safety Relay, 24 → 240V ac/dc, 4 Safety Contacts
- RS Stock No.:
- 764-4137
- Mfr. Part No.:
- 3TK2826-1CW32
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£202.09
(exc. VAT)
£242.51
(inc. VAT)
- RS Stock No.:
- 764-4137
- Mfr. Part No.:
- 3TK2826-1CW32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 → 240V ac/dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 4 | |
| Function | Light Beam/Curtain | |
| Range | SIRIUS | |
| Width | 45mm | |
| Series | 3TK28 | |
| Safety Category | 4 | |
| Depth | 120mm | |
| Performance Level | e | |
| Length | 138.5mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 → 240V ac/dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Light Beam/Curtain | ||
Range SIRIUS | ||
Width 45mm | ||
Series 3TK28 | ||
Safety Category 4 | ||
Depth 120mm | ||
Performance Level e | ||
Length 138.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
3TK28 26, Configurable Safety Relay, 8 Selectable Functions
Simultaneously monitors all of the sensor and actuator functions and ensures that outputs are shut down in a safety-relevant fashion. The safety relay has two terminals for the sensors: The cascading input CAS/OS as sensor input S1. The following components can be connected at the sensor input: sensors with contacts, e.g. EMERGENCY STOP or position switches, electronic sensors, e.g. light grids and light barriers, contact mats, magnetically operated switches, NC/NC or NC/NO. The cascading input can be ANDed with other safety relays or to control the device from a machine control system. Suitable for the following applications: up to category 4 according to EN 954-1, up to SIL 3 according to IEC 61508
Up to eight parameters can be configured therefore reducing the variety of devices in the control cabinet
Selectable parameters include: Cross-fault detection, evaluation, connection type, debouncing time, start type sensor input, start type cascading input,start-up test and start-up after power failure.
Integrated status display for sensor and actuator states
Connection with all conventional sensor types
For Cat. 2 according to EN 954-1, only one contactor is required in the shutdown circuit as the shutdown fault in the actuator circuit is automatically signalled
Compact design, creates more space in the control cabinet
Flexible connectivity
Removeable terminals
Selectable parameters include: Cross-fault detection, evaluation, connection type, debouncing time, start type sensor input, start type cascading input,start-up test and start-up after power failure.
Integrated status display for sensor and actuator states
Connection with all conventional sensor types
For Cat. 2 according to EN 954-1, only one contactor is required in the shutdown circuit as the shutdown fault in the actuator circuit is automatically signalled
Compact design, creates more space in the control cabinet
Flexible connectivity
Removeable terminals


