Siemens SIRIUS 3TK28 Safety Relay 24V dc, Single/Dual-Channel 2 Safety Contacts
- RS Stock No.:
- 763-6827
- Mfr. Part No.:
- 3TK2824-2BB40
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£159.92
(exc. VAT)
£191.90
(inc. VAT)
- RS Stock No.:
- 763-6827
- Mfr. Part No.:
- 3TK2824-2BB40
- Brand:
- Siemens
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
| Brand | Siemens | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 2 | |
| Function | Speed/Standstill Monitoring | |
| Range | SIRIUS | |
| Depth | 120mm | |
| Width | 22.5mm | |
| Series | 3TK28 | |
| Safety Category | 3 | |
| Length | 120mm | |
| Performance Level | c | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 2 | ||
Function Speed/Standstill Monitoring | ||
Range SIRIUS | ||
Depth 120mm | ||
Width 22.5mm | ||
Series 3TK28 | ||
Safety Category 3 | ||
Length 120mm | ||
Performance Level c | ||
- COO (Country of Origin):
- DE
SIRIUS 3TK28 Safety Relay, Basic Units
The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.
Minimum programming time and high degree of user friendliness thanks to parametrisation display
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30
Device versatility means reduced storage requirements
Compact design
Electrically isolated safety outputs
Can be used in ambient temperatures up to 70 °C
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30
Standards
EN 60204-1, EN 92, EN 954-1.
Standards
EN 60204-1, EN 292, EN 954-1