Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
- RS Stock No.:
- 712-5257
- Mfr. Part No.:
- 2900526
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-5257
- Mfr. Part No.:
- 2900526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V ac/dc | |
Number of Channels | 2 | |
Safety Contacts | 2 | |
Function | Safety Switch/Interlock | |
Auxiliary Contacts | 1 | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Screw | |
Configurable | No | |
Depth | 114.5mm | |
Series | PSR-SPP- 24UC/ESAM4/2X1/1X2 | |
Width | 22.5mm | |
Performance Level | e | |
Length | 112mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V ac/dc | ||
Number of Channels 2 | ||
Safety Contacts 2 | ||
Function Safety Switch/Interlock | ||
Auxiliary Contacts 1 | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Screw | ||
Configurable No | ||
Depth 114.5mm | ||
Series PSR-SPP- 24UC/ESAM4/2X1/1X2 | ||
Width 22.5mm | ||
Performance Level e | ||
Length 112mm | ||
- COO (Country of Origin):
- DE
PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact
The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.
Features and Benefits:
Large selection of safety functions
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
Standards
Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).
PSR-SPP-24UC/ESAM4/2X1/1X2
Phoenix Contact 2900526 DIN rail mounting, safety relay has LED display, 2 enabling current paths, spring-cage connections and is 22.5mm wide.