- RS Stock No.:
- 330-0757
- Mfr. Part No.:
- 440R-S35003
- Brand:
- Rockwell Automation
Discontinued product
- RS Stock No.:
- 330-0757
- Mfr. Part No.:
- 440R-S35003
- Brand:
- Rockwell Automation
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
CU3 Timing Control Unit, Back EMF Monitor, Slow Motion Detection
Ensures motor movement is at a preset limit before an output signal is given
For use with guard locking interlock switches
Fault tolerant principle control unit
Monitors contactor operation
Dimensions: H73 x W45 x D120mm
For use with guard locking interlock switches
Fault tolerant principle control unit
Monitors contactor operation
Dimensions: H73 x W45 x D120mm
Standards
EN-954; EN60204; EN 292
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V ac |
Safety Contacts | 2 |
Function | Speed/Standstill Monitoring |
Auxiliary Contacts | 1 |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Width | 45mm |
Series | CU3 |
Depth | 120mm |
Performance Level | e |
Length | 73mm |