Phoenix Contact 4-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V dc, 3 Safety Contacts
- RS Stock No.:
- 201-6856
- Mfr. Part No.:
- 2903253
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-6856
- Mfr. Part No.:
- 2903253
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix multifunctional safety relay featured with 3 safety functions in one device. It can be operated in temperature range from 25 ° to 85 °C.
Degree of protection IP20
Yellow housing colour
Low housing width of only 22.5mm
No software configuration required
Yellow housing colour
Low housing width of only 22.5mm
No software configuration required
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 4 |
Safety Contacts | 3 |
Function | Emergency Stop, Safety Switch/Interlock |
Auxiliary Contacts | 0 |