Schneider Electric Dual-Channel Speed/Standstill Monitoring Safety Relay, 230V ac, 2 Safety Contacts
- RS Stock No.:
- 125-1107
- Mfr. Part No.:
- XPSVNE3742P
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£531.37
(exc. VAT)
£637.64
(inc. VAT)
- RS Stock No.:
- 125-1107
- Mfr. Part No.:
- XPSVNE3742P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230V ac | |
| Number of Channels | 2 | |
| Safety Contacts | 2 | |
| Function | Speed/Standstill Monitoring | |
| Auxiliary Contacts | 2 | |
| Reset Method | Manual | |
| Range | Preventa | |
| Safety Category ISO 13849-1 | 3 | |
| PL ISO 13849-1 | d | |
| SIL IEC 61508 | 2 | |
| Terminal Type | Screw | |
| Standards Met | CSA, UL | |
| Series | XPS VN | |
| Width | 99mm | |
| Depth | 114mm | |
| Length | 45mm | |
| Performance Level | d | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230V ac | ||
Number of Channels 2 | ||
Safety Contacts 2 | ||
Function Speed/Standstill Monitoring | ||
Auxiliary Contacts 2 | ||
Reset Method Manual | ||
Range Preventa | ||
Safety Category ISO 13849-1 3 | ||
PL ISO 13849-1 d | ||
SIL IEC 61508 2 | ||
Terminal Type Screw | ||
Standards Met CSA, UL | ||
Series XPS VN | ||
Width 99mm | ||
Depth 114mm | ||
Length 45mm | ||
Performance Level d | ||
RoHS Status: Not Applicable
Schneider Electric Safety Relay, 230V AC Supply Voltage, NO/NC Output Type - XPS VN Series - XPSVNE3742P
Protect your equipment from damage with this safety relay from Schneider Electric. Thanks to its zero-speed detection function, it shuts machines down when they lose speed so you can safely inspect your system. The device's dual-channel design means it can detect faults in two circuits, so it's a versatile option. A fast response time of just 50ms means you can rest assured it will trip quickly to prevent potential damage to your hardware.
Features & Benefits
Supply voltage of 230V AC for use in low-power applications
Compact dimensions of 99 (H) x 45 (W) x 114mm (D) to add minimal bulk to your setup
Supports DIN rail mounting for quick and simple installation
Front-facing LED indicators for easy status monitoring
Wide operating temperature range of -10°C to +55°C for use in harsh environments
Compact dimensions of 99 (H) x 45 (W) x 114mm (D) to add minimal bulk to your setup
Supports DIN rail mounting for quick and simple installation
Front-facing LED indicators for easy status monitoring
Wide operating temperature range of -10°C to +55°C for use in harsh environments
Applications
Milling machines
Bottling plants
Protective guards
Printing industry
Bottling plants
Protective guards
Printing industry
How do I connect this safety relay to my PLC?
The safety relay comes with two solid-state auxiliary contacts that you connect to your PLC for remote monitoring of your equipment.

