ZANDER AACHEN SR4C Safety Relay 24V, Single/Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 562-125
- Mfr. Part No.:
- 474222
- Brand:
- ZANDER AACHEN
Image representative of range
Subtotal (1 unit)*
£217.63
(exc. VAT)
£261.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £217.63 |
*price indicative
- RS Stock No.:
- 562-125
- Mfr. Part No.:
- 474222
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ZANDER AACHEN | |
Supply Voltage | 24V | |
Number of Channels | 1, 2 | |
Safety Contacts | 4 | |
Function | Safety Relay | |
Reset Method | Automatic, Manual, Monitored | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Plug In, Screw | |
Series | SR4C | |
Width | 22.5mm | |
Depth | 114mm | |
Length | 99mm | |
Performance Level | e | |
Select all | ||
---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Safety Relay | ||
Reset Method Automatic, Manual, Monitored | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Plug In, Screw | ||
Series SR4C | ||
Width 22.5mm | ||
Depth 114mm | ||
Length 99mm | ||
Performance Level e | ||
- COO (Country of Origin):
- DE
The H.ZANDER SR4C is an emergency stop safety relay combination that combines non-time-delayed and time-delayed contacts in a very compact housing. This permits dangerous components of a system to be switched off quickly and safely in an emergency situation. At the same time, other circuits can continue to be
supplied with voltage for up to 30 seconds to allow a tool to be moved to its idle position or to brake following parts, for example.
supplied with voltage for up to 30 seconds to allow a tool to be moved to its idle position or to brake following parts, for example.
1 or 2 channel activation possible
Feedback loop for monitoring downstream contactors or expansion modules
Cyclical monitoring of the output contacts
Indication of the switching state via LED
Feedback loop for monitoring downstream contactors or expansion modules
Cyclical monitoring of the output contacts
Indication of the switching state via LED