ZANDER AACHEN ZSCoupling ZC Safety Relay 24V, Single Channel 4 Safety Contacts
- RS Stock No.:
- 562-112
- Mfr. Part No.:
- 456030
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
£91.25
(exc. VAT)
£109.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £91.25 |
*price indicative
- RS Stock No.:
- 562-112
- Mfr. Part No.:
- 456030
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ZANDER AACHEN | |
Supply Voltage | 24V | |
Number of Channels | 1 | |
Safety Contacts | 4 | |
Function | Safety Relay | |
Range | ZSCoupling | |
Series | ZC | |
Select all | ||
---|---|---|
Brand ZANDER AACHEN | ||
Supply Voltage 24V | ||
Number of Channels 1 | ||
Safety Contacts 4 | ||
Function Safety Relay | ||
Range ZSCoupling | ||
Series ZC | ||
- COO (Country of Origin):
- DE
The H.ZANDER ZSCoupling is a coupling relay with forcibly guided contacts according to EN 61810-3, which can be used in safety-related applications according to EN ISO 13849-1 and EN 62061 and EN 61508 up to PL c or SIL 1. The ZSCoupling couples safe signals of e.g. pulsed PLCs to the periphery for galvanic isolation and power adjustment and can also used for contact expansion of a safety relay such as from the ZANDER SR series.
3 NO and 1NC
High Power variant for high loads at high temperatures available
Coupling of safe signals for galvanically isolated power adjustment
Contact expansion for safety relays
Display of the switching status via LED
High Power variant for high loads at high temperatures available
Coupling of safe signals for galvanically isolated power adjustment
Contact expansion for safety relays
Display of the switching status via LED