Siemens SIRIUS 3RK12 Safety Relay 26.5 → 31.5V dc 2 Safety Contacts
- RS Stock No.:
- 498-937
- Mfr. Part No.:
- 3RK1205-0BG00-0AA2
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£132.16
(exc. VAT)
£158.59
(inc. VAT)
Each
£172.08
(exc. VAT)
£206.50
(inc. VAT)
- RS Stock No.:
- 498-937
- Mfr. Part No.:
- 3RK1205-0BG00-0AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 26.5 → 31.5V dc | |
| Safety Contacts | 2 | |
| Range | SIRIUS | |
| Safety Category ISO 13849-1 | 4 | |
| SIL IEC 61508 | 3 | |
| Terminal Type | Cage Clamp | |
| Depth | 91mm | |
| Width | 22.5mm | |
| Series | 3RK12 | |
| Length | 90mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 26.5 → 31.5V dc | ||
Safety Contacts 2 | ||
Range SIRIUS | ||
Safety Category ISO 13849-1 4 | ||
SIL IEC 61508 3 | ||
Terminal Type Cage Clamp | ||
Depth 91mm | ||
Width 22.5mm | ||
Series 3RK12 | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
S22.5F, Input Module
Safe detection of mechanical and sensitive protective equipment on an ASi network
For operation up to category 2, the inputs can be separately assigned. If category 4 to EN 954-1 is required a two channel input is available on the module
2 safety inputs
2 standard outputs
Narrow design saving space in control cabinet
Removeable terminals
Width 22.5 mm
2 safety inputs
2 standard outputs
Narrow design saving space in control cabinet
Removeable terminals
Width 22.5 mm
AS-I safe Module



