First Aid Guidance Safety Pocket guide, Paper, English, 100 mm, 50mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-3751
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Theme

First Aid Guidance

Text Language

English

Type

Leaflet

Height

100 mm

Material

Paper

Quantity Per Package

6

Width

50mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB