- RS Stock No.:
- 201-7399
- Mfr. Part No.:
- 306959
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 201-7399
- Mfr. Part No.:
- 306959
- Brand:
- Brady
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Brady's Hand Wash Instructions wallchart is available in rectangle shape also the layout is in portrait. It is used for COVID-19. The wallchart's description is in Italian language.
It is available in black & white on green & blue colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign
The wallchart has thickness up to 1.501 mm
It is a multi message sign
Specifications
Attribute | Value |
---|---|
Text Language | Italian |
Type | Wall Chart |
Height | 371 mm |
Material | Polypropylene B-7527 |
Self-Adhesive | No |
Width | 262mm |
- RS Stock No.:
- 201-7399
- Mfr. Part No.:
- 306959
- Brand:
- Brady
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE