Safety Poster, PP, Danish, 80 mm, 800mm
- RS Stock No.:
- 201-1550
- Mfr. Part No.:
- 306847
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1550
- Mfr. Part No.:
- 306847
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Text Language | Danish | |
| Type | Poster | |
| Height | 80 mm | |
| Material | PP | |
| Self-Adhesive | No | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Text Language Danish | ||
Type Poster | ||
Height 80 mm | ||
Material PP | ||
Self-Adhesive No | ||
Width 800mm | ||
- COO (Country of Origin):
- BE
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.
Rectangle shape
Multi-message signs
Multi-message signs
