Safety Poster, PP, German, 371 mm, 262mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-1528
Mfr. Part No.:
306825
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Text Language

German

Type

Poster

Height

371 mm

Material

PP

Self-Adhesive

No

Width

262mm

COO (Country of Origin):
BE
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.

Rectangle shape
Multi-message signs