Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1486
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Language | English | |
| Type | Poster | |
| Height | 840 mm | |
| Quantity Per Package | 1+ Unit | |
| Width | 595mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Language English | ||
Type Poster | ||
Height 840 mm | ||
Quantity Per Package 1+ Unit | ||
Width 595mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Abrasive Wheels Guidance Poster provides the maximum permissable speed in revolutions per minute of mounted wheels and points in relation to the overhang for groups A, B and W. The poster also provides guidance on operating precautions and personal protective equipment. The A1 poster ensures guidance is clearly visible to the reader.
Ensure your workplace complies with the latest regulations
Provides up to date Abrasive Wheel Guideline information for employees
Clear, easy to read text
Durable, laminated construction
Poster size A1, 84x59.5cm
Provides up to date Abrasive Wheel Guideline information for employees
Clear, easy to read text
Durable, laminated construction
Poster size A1, 84x59.5cm
