Omron D4NS Series Key Limit Switch, NO/NC, DP, Plastic Housing
- RS Stock No.:
- 627-6001
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 627-6001
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Key | |
| Pole and Throw Configuration | DP | |
| Normal State Configuration | NO/NC | |
| Housing Material | Plastic | |
| Connection Type | Screw | |
| Series | D4NS | |
| Length | 96mm | |
| Width | 31mm | |
| Depth | 30.6mm | |
| Mounting Orientation | Front | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Key | ||
Pole and Throw Configuration DP | ||
Normal State Configuration NO/NC | ||
Housing Material Plastic | ||
Connection Type Screw | ||
Series D4NS | ||
Length 96mm | ||
Width 31mm | ||
Depth 30.6mm | ||
Mounting Orientation Front | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
D4NS Safety Door Switches
Next generation safety door switches
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately
Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15
Certified Standards: TUV, UL, CSA
Interlock Switch
