ABB JSR1T Series Input/Output Module, 2 Inputs, 2 Outputs, 24 V dc, 4NO/1NC
- RS Stock No.:
- 861-6612
- Mfr. Part No.:
- 2TLA010015R0000
- Brand:
- ABB
Discontinued
- RS Stock No.:
- 861-6612
- Mfr. Part No.:
- 2TLA010015R0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | JSR1T | |
| Type | Output Module | |
| For Use With | JSH | |
| Supply Voltage | 24 V dc | |
| Normal State Configuration | 4NO/1NC | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Power Rating | 1.2 W | |
| Mounting Style | DIN Rail | |
| Terminal Type | Screw | |
| Dimensions | 120 x 45 x 74 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series JSR1T | ||
Type Output Module | ||
For Use With JSH | ||
Supply Voltage 24 V dc | ||
Normal State Configuration 4NO/1NC | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Power Rating 1.2 W | ||
Mounting Style DIN Rail | ||
Terminal Type Screw | ||
Dimensions 120 x 45 x 74 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
JSR Safety Expanding Relay
The JSR series has been designed for expanding the outputs of safety relays. Various time delay options are available.
