Flexi Soft FX0 Ethernet I/P Fieldbus, 24 V dc
- RS Stock No.:
- 701-9203
- Mfr. Part No.:
- FX0-GENT00000
- Brand:
- Sick
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-9203
- Mfr. Part No.:
- FX0-GENT00000
- Brand:
- Sick
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Range | Flexi Soft | |
| Series | FX0 | |
| Type | Fieldbus | |
| For Use With | Flexi Soft System | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Dimensions | 96.5 x 22.5 x 120.8 mm | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Range Flexi Soft | ||
Series FX0 | ||
Type Fieldbus | ||
For Use With Flexi Soft System | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Dimensions 96.5 x 22.5 x 120.8 mm | ||
Flexi Soft Gateway - EtherNet/IP
For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Addressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: EtherNet/IP
Transmission rate: 10Mbit/s or 100Mbit/s, autosensing
Maximum power consumption: 1.6 W
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Addressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: EtherNet/IP
Transmission rate: 10Mbit/s or 100Mbit/s, autosensing
Maximum power consumption: 1.6 W
