Pilz PNOZ Series Input/Output Module, 24 V dc
- RS Stock No.:
- 619-2745
- Mfr. Part No.:
- 773711
- Brand:
- Pilz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-2745
- Mfr. Part No.:
- 773711
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | PNOZ | |
| Type | Fieldbus | |
| For Use With | PNOZmulti | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Dimensions | 94 x 22.5 x 122 mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series PNOZ | ||
Type Fieldbus | ||
For Use With PNOZmulti | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Dimensions 94 x 22.5 x 122 mm | ||
- COO (Country of Origin):
- DE
Approvals
UL,CCC
