MSR 200 440-R Profibus DP Interface Module, 24 V dc
- RS Stock No.:
- 447-5868
- Mfr. Part No.:
- 440R-H23186
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-5868
- Mfr. Part No.:
- 440R-H23186
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | MSR 200 | |
| Series | 440-R | |
| Type | Interface Module | |
| For Use With | Minotaur MSR200 | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Dimensions | 99 x 45 x 114.5 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range MSR 200 | ||
Series 440-R | ||
Type Interface Module | ||
For Use With Minotaur MSR200 | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Dimensions 99 x 45 x 114.5 mm | ||
RoHS Status: Not Applicable
Minotaur MSR241P Profibus and DeviceNet Communication Modules
Communications module for the modular Minotaur MSR200 family of monitoring safety relays. May be connected to the MSR210P base unit to provide diagnostic and status information to remote devices like the MSR245 display or PLC
Data transmission
Profbus or DeviceNet
Galvanically isolated interfaces
Supply voltage: 24Vdc
Dimensions: 99 x 17.5 x 114.5mm
Data transmission
Profbus or DeviceNet
Galvanically isolated interfaces
Supply voltage: 24Vdc
Dimensions: 99 x 17.5 x 114.5mm
Standards
IEC/EN 60204-1; ISOTR 12100; ISO 13849-1
Standards
IEC/EN 60204-1; ISOTR 12100
